-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2474
|
Newark | Ckt Board Indicator, R/G, 29/19Mcd, Th, Led Color:Red, Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 10Ma, G 10Ma, Luminous Intensity/Color:R 29Mcd, G 19Mcd, Viewing Angle:- Rohs Compliant: Yes |Dialight 553-0312F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.3660 | Buy Now |
DISTI #
87M4570
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0312F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.6700 | Buy Now |
DISTI #
645-553-0312F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 311 |
|
$1.0000 / $2.4000 | Buy Now |
DISTI #
70423620
|
RS | 553-0312F, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 20 V | Dialight 553-0312F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Future Electronics | LED CBI 3MM BI-LVL RED/GRN DIFFUSED 565nm, 635nm RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.0300 / $1.1200 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
3189 In Stock |
|
$0.9640 / $1.6010 | Buy Now |
DISTI #
553-0312F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9800 / $1.0400 | Buy Now |
DISTI #
Dialight Corp. 553-0312F
|
PEI Genesis | 3MM BI LEVEL CBI | 2489 |
|
Buy Now | |
DISTI #
000000000001270475
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 650 | 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
1519410
|
element14 Asia-Pacific | LED, PCB, 3MM, BI, RED-GRN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6422 / $1.4458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0312F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0312F
Dialight
Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0036 cd | |
Luminous Intensity-Nom | 10.0/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 650/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |