Part Details for 553-0323F by Dialight
Overview of 553-0323F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0323F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4604
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0323F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$1.5000 / $1.8800 | Buy Now |
DISTI #
645-553-0323F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 736 |
|
$1.0000 / $2.7500 | Buy Now |
DISTI #
74766176
|
RS | Circuit board indicator, 3MM BI LEVEL | Dialight 553-0323F RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | 553 Series Green/Yellow 60° Tinted/Diffused 5V 3 mm Through Hole Right Angle LED RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0200 / $1.1200 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant |
321 Partner Stock |
|
$1.1000 / $1.9500 | Buy Now |
DISTI #
553-0323F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9800 / $1.0400 | Buy Now |
DISTI #
000000000001270493
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 650 | 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
C1S204900094918
|
Chip1Stop | LEDs RoHS: Compliant | 321 |
|
$1.7300 / $2.0400 | Buy Now |
|
Master Electronics | LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant |
321 Partner Stock |
|
$1.1000 / $1.9500 | Buy Now |
Part Details for 553-0323F
553-0323F CAD Models
553-0323F Part Data Attributes
|
553-0323F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0323F
Dialight
Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0022 cd | |
Luminous Intensity-Nom | 6.3/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |