Part Details for 553-0332F by Dialight
Overview of 553-0332F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 553-0332F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4612
|
Newark | Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0332F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3250 |
|
$1.3300 | Buy Now |
DISTI #
30K2503
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0332F RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
645-553-0332F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.9410 / $1.0700 | Order Now |
DISTI #
74766177
|
RS | Circuit board indicator, 3MM BI LEVEL | Dialight 553-0332F RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 10V 4-Pin Bulk RoHS: Compliant |
3273 In Stock |
|
$1.0800 / $2.1600 | Buy Now |
DISTI #
16540614
|
Verical | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 3250 |
|
$1.0300 / $1.1300 | Buy Now |
DISTI #
553-0332F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9800 / $1.0600 | Buy Now |
DISTI #
000000000001270497
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 650 | 0 |
|
$1.0700 / $1.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4225 |
|
RFQ |
Part Details for 553-0332F
553-0332F CAD Models
553-0332F Part Data Attributes
|
553-0332F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0332F
Dialight
Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0022 cd | |
Luminous Intensity-Nom | 6.3/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0332F
This table gives cross-reference parts and alternative options found for 553-0332F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0332F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0332-300F | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0332F vs 553-0332-300F |