Part Details for 553-0711-100F by Dialight
Overview of 553-0711-100F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ |
Price & Stock for 553-0711-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2536
|
Newark | Ckt Board Indicator, G/R, 10/4.7Mcd, Th, Led Color:Green, Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:G 10Ma, R 10Ma, Luminous Intensity/Color:G 10Mcd, R 4.7Mcd, Viewing Angle:60°Rohs Compliant: Yes |Dialight 553-0711-100F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$1.0800 | Buy Now |
DISTI #
87M4661
|
Newark | 3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0711-100F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $3.4800 | Buy Now |
DISTI #
645-553-0711-100F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$1.3000 / $1.4400 | Order Now |
DISTI #
74766217
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0711-100F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
550 In Stock |
|
$1.3400 / $2.3800 | Buy Now |
DISTI #
553-0711-100F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3100 / $1.4200 | Buy Now |
DISTI #
000000000001270527
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 500 | 0 |
|
$1.4100 / $1.5100 | Buy Now |
|
Master Electronics | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
550 In Stock |
|
$1.3400 / $2.3800 | Buy Now |
Part Details for 553-0711-100F
553-0711-100F CAD Models
553-0711-100F Part Data Attributes
|
553-0711-100F
Dialight
Buy Now
|
Compare Parts:
553-0711-100F
Dialight
|
Samacsys Manufacturer | Dialight |