Part Details for 553-0711-300 by Dialight
Overview of 553-0711-300 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0711-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4674
|
Newark | Obsolete Use 5530711300F Rohs Compliant: Yes |Dialight 553-0711-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $3.2900 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
49 Partner Stock |
|
$1.3300 / $2.2500 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Master Electronics | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
49 Partner Stock |
|
$1.3300 / $2.2500 | Buy Now |
Part Details for 553-0711-300
553-0711-300 CAD Models
553-0711-300 Part Data Attributes
|
553-0711-300
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0711-300
Dialight
Dual Color LED Array, Red/green, T-1, 3mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 553-0711-300
This table gives cross-reference parts and alternative options found for 553-0711-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0711-003 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-300 vs 553-0711-003 |
553-0711 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-300 vs 553-0711 |
553-0711-306 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-300 vs 553-0711-306 |
553-0711-300F | Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0711-300 vs 553-0711-300F |
553-0711-316F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-300 vs 553-0711-316F |
553-0711-310 | Dual Color LED Array, Red/green, T-1, 3mm, 4 PIN | Dialight | 553-0711-300 vs 553-0711-310 |
553-0711-012F | Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS | Dialight | 553-0711-300 vs 553-0711-012F |
553-0711-012 | Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS | Dialight | 553-0711-300 vs 553-0711-012 |
553-0711-002F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-300 vs 553-0711-002F |
553-0711 | CBI 2POS Bi-Level LED | Visual Communications Company | 553-0711-300 vs 553-0711 |