-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2545
|
Newark | Indicator, Led Pcb, 2-Led, Red/Green, Led Color:Green, Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:-, Luminous Intensity/Color:R 4.7Mcd, G 10Mcd, Viewing Angle:50°, Width:5.08Mmrohs Compliant: Yes |Dialight 553-0711-300F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.5700 / $3.4200 | Buy Now |
DISTI #
645-553-0711-300F
|
Mouser Electronics | LED Circuit Board Indicators RED/GREEN DIFFUSED RoHS: Compliant | 0 |
|
$1.2500 / $3.2600 | Order Now |
DISTI #
V36:1790_06692868
|
Arrow Electronics | LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Americas - 214 |
|
$1.1721 / $3.1212 | Buy Now |
DISTI #
70718547
|
RS | 3MM BI-LEVEL CBI, Thru Hole | Dialight 553-0711-300F RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | 553 Series Red Green 3 mm 60° 4.7/10 mcd 10 mA LED Circuit Board Inductor RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.1500 / $1.3100 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
833 In Stock |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
18792805
|
Verical | LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 496 |
|
$1.3400 / $1.7500 | Buy Now |
DISTI #
70372832
|
Verical | LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2324 | Americas - 214 |
|
$1.1721 / $3.1212 | Buy Now |
DISTI #
69896701
|
Verical | LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2214 | Americas - 200 |
|
$1.8146 | Buy Now |
DISTI #
69744295
|
Verical | LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V 4-Pin Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 98 |
|
$1.3400 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0711-300F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0711-300F
Dialight
Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for 553-0711-300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0711-300 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-300F vs 553-0711-300 |