There are no models available for this part yet.
Overview of 553-2232-102 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2232IUK#PBF | Analog Devices | 10-B, 105Msps ADCs | |
LTC2232IUK#TRPBF | Analog Devices | 10-B, 105Msps ADCs | |
LTC2232CUK#PBF | Analog Devices | 10-B, 105Msps ADCs |
CAD Models for 553-2232-102 by Dialight
Part Data Attributes for 553-2232-102 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
24 PINS
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW/GREEN
|
Color@Wavelength
|
Green/Yellow
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e0
|
Lens Type
|
NONDIFFUSED
|
Luminous Intensity-Min
|
0.012 cd
|
Luminous Intensity-Nom
|
20.0/50.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
4
|
Number of LEDs in Array
|
12
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
10.67 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585/565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
45 deg
|
Alternate Parts for 553-2232-102
This table gives cross-reference parts and alternative options found for 553-2232-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2232-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-2232-100 | Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2232-102 vs 553-2232-100 |
553-2232-110 | Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2232-102 vs 553-2232-110 |