Part Details for 5530112F by Dialight
Overview of 5530112F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5530112F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2363-ND
|
DigiKey | LED CBI 3MM BI-LVL GREEN/RED RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6729 In Stock |
|
$0.8408 / $2.3200 | Buy Now |
DISTI #
553-0112F
|
TTI | LED Circuit Board Indicators Red/Green, 650/563nm 10/16mcd, 10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1750 In Stock |
|
$0.8300 / $0.9400 | Buy Now |
Part Details for 5530112F
5530112F CAD Models
5530112F Part Data Attributes:
|
5530112F
Dialight
Buy Now
|
Compare Parts:
5530112F
Dialight
|
Samacsys Manufacturer | Dialight |