Part Details for 5530122010F by Dialight
Overview of 5530122010F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5530122010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3502-ND
|
DigiKey | LED CBI 3MM BI-LVL GREEN RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
759 In Stock |
|
$0.8391 / $2.4800 | Buy Now |
DISTI #
553-0122-010F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8400 / $0.9500 | Buy Now |
Part Details for 5530122010F
5530122010F CAD Models
5530122010F Part Data Attributes
|
5530122010F
Dialight
Buy Now
|
Compare Parts:
5530122010F
Dialight
|
Samacsys Manufacturer | Dialight |