Part Details for 5530133F by Dialight
Overview of 5530133F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5530133F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1826-ND
|
DigiKey | LED CBI 3MM BI-LVL YELLOW RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
199 In Stock |
|
$0.8408 / $2.3200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
553-0133F
|
TTI | LED Circuit Board Indicators HI EFF YELLOW DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 550 In Stock |
|
$0.8300 / $1.0600 | Buy Now |
Part Details for 5530133F
5530133F CAD Models
5530133F Part Data Attributes:
|
5530133F
Dialight
Buy Now
|
Compare Parts:
5530133F
Dialight
|
Samacsys Manufacturer | Dialight |