Part Details for 5530312300F by Dialight
Overview of 5530312300F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5530312300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5530312300F-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/RED RA Min Qty: 700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2653 | Buy Now |
DISTI #
553-0312-300F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0200 / $1.0900 | Buy Now |
Part Details for 5530312300F
5530312300F CAD Models
5530312300F Part Data Attributes
|
5530312300F
Dialight
Buy Now
|
Compare Parts:
5530312300F
Dialight
|
Samacsys Manufacturer | Dialight |