Part Details for 5531MHV-24AQ by Edwards Signaling
Overview of 5531MHV-24AQ by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7524AQ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for 5531MHV-24AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H6087
|
Newark | Adaptatone 24V 4 Input(24Vdc) |Edwards Signaling Products 5531MHV-24AQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,923.3700 / $2,684.4200 | Buy Now |
DISTI #
70478826
|
RS | ADAPTATONE 24V 4 INPUT(24VDC) | Edwards Signaling 5531MHV-24AQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,791.8000 | Buy Now |