Part Details for 5532431-1 by TE Connectivity
Results Overview of 5532431-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5532431-1 Information
5532431-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5532431-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K7239
|
Newark | Assy, recpt, r.angle, hdi, lead-Free,3Row, w/ Rohs Compliant: Yes |Amp Te Connectivity 5532431-1 RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4400 / $45.1300 | Buy Now |
|
DISTI #
5532431-1
|
Avnet Americas | - Rail/Tube (Alt: 5532431-1) COO: United States of America (the) RoHS: Compliant Min Qty: 147 Package Multiple: 7 Container: Tube | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR COO: United States RoHS: Compliant | 0 |
|
$44.1500 / $124.1200 | Buy Now |
|
DISTI #
000000000001457093
|
Sager | High Speed / Modular Connectors RCPT 75P 3ROW R/A HDI | 0 |
|
Buy Now | |
|
DISTI #
5532431-1
|
Avnet Abacus | (Alt: 5532431-1) RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR COO: United States RoHS: Compliant | 0 |
|
$44.1500 / $124.1200 | Buy Now |
US Tariff Estimator: 5532431-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5532431-1
5532431-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5532431-1 Part Data Attributes
5532431-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 5532431-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
The 5532431-1 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure the connector is properly sealed and installed to maintain its environmental rating.
-
The 5532431-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with proper termination and strain relief. However, it's essential to consult with TE Connectivity or a qualified engineer to ensure the connector is used within its design specifications.