-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,50 POSN,SCR LK,L PF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962F9553602VHA | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 10-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6107
|
Newark | D-Shape Conn, Plug, 50Pos, 2Row, Idc, D Sub Connector Type:-, Gender:Plug, Product Range:Champ Series, No. Of Contacts:50Contacts, D Sub Shell Size:-, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 553602-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 | Buy Now |
DISTI #
76AC8941
|
Newark | D-Sub Standard Conn Plug 50P Screw Lock Low |Amp Te Connectivity 553602-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 / $18.9400 | Buy Now |
DISTI #
A1567-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
115 In Stock |
|
$13.8247 / $19.5200 | Buy Now |
DISTI #
553602-1
|
Avnet Americas | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tray - Trays (Alt: 553602-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-5536021
|
Mouser Electronics | D-Sub Standard Connectors PLUG 50P SCREW LOCK low profile plastic RoHS: Compliant | 216 |
|
$14.3800 / $19.5200 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,50 POSN,SCR LK,L PF RoHS: Compliant |
13 In Stock |
|
$12.8900 / $20.5800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.085 Pitch, IDC Terminal | 20 |
|
$16.9275 / $20.5875 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.085 Pitch, IDC Terminal | 3 |
|
$43.4000 | Buy Now |
DISTI #
553602-1
|
TTI | D-Sub Standard Connectors PLUG 50P SCREW LOCK low profile plastic RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
553602-1
|
Avnet Abacus | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tray (Alt: 553602-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553602-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
553602-1
TE Connectivity
PLUG ASSY,50 POSN,SCR LK,L PF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.62 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 553602-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553602-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552173-1 | ASSY, PLUG, 50 POS, C SLOT | TE Connectivity | 553602-1 vs 552173-1 |
229974-4 | ASSY, PLUG, 50 POS, B SLOT | TE Connectivity | 553602-1 vs 229974-4 |
552471-1 | ASSY, PLUG, 50 POS, E SLOT | TE Connectivity | 553602-1 vs 552471-1 |
552390-1 | ASSY, PLUG, 50 POS, E SLOT | TE Connectivity | 553602-1 vs 552390-1 |
5553213-3 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | TE Connectivity | 553602-1 vs 5553213-3 |