Part Details for 5536446-5 by TE Connectivity
Results Overview of 5536446-5 by TE Connectivity
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5536446-5 Information
5536446-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5536446-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4674211
|
Farnell | CONNECTORS RoHS: Compliant Min Qty: 25 Lead time: 3 Weeks, 2 Days Container: Each | 44 |
|
$4.4556 / $5.3894 | Buy Now |
|
DISTI #
3021095
|
Farnell | CONNECTOR, DIN 41612, RCPT, 32POS, 2ROW COO: China RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$3.7485 / $6.0430 | Buy Now |
|
DISTI #
A101948-ND
|
DigiKey | CONN DIN RCPT 32POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
163 In Stock |
|
$3.5178 / $5.9500 | Buy Now |
|
DISTI #
5536446-5
|
Avnet Americas | Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole - Boxed Product (Development Kits) (Alt: 5536446-5) COO: China RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 8308400 Factory Stock |
|
$3.1737 / $3.7523 | Buy Now |
|
DISTI #
571-5536446-5
|
Mouser Electronics | DIN 41612 Connectors B/2 REC VRT AB X16C L2 RoHS: Compliant | 732 |
|
$3.2800 / $3.4700 | Buy Now |
|
DISTI #
V36:1790_07467226
|
Arrow Electronics | Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Box COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2408 | Americas - 788 |
|
$3.2830 / $3.8940 | Buy Now |
|
DISTI #
70041877
|
RS | ASSEMBLY, RECEPTACLE, EUROCARD, TYPE B,1.5A,32P,16C,2R Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2100 / $9.0100 | RFQ |
|
|
Future Electronics | 32 Position Straight Receptacle Type B Eurocard Connector Through Hole RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks Container: Box | 2200Box |
|
$3.2700 / $3.4100 | Buy Now |
|
DISTI #
AMP5536446-5
|
Heilind Electronics | ASSEMBLYRECEPTACLEEUROCARDT | Americas - 0 in Stock |
|
$3.6962 / $3.9087 | Buy Now |
|
|
Onlinecomponents.com | ASSEMBLY,RECEPTACLE,EUROCARD,T COO: China RoHS: Compliant |
988 In Stock 6000 Factory Stock |
|
$2.9400 / $3.4200 | Buy Now |
US Tariff Estimator: 5536446-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5536446-5
5536446-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5536446-5 Part Data Attributes
|
|
5536446-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536446-5
TE Connectivity
ASSEMBLY,RECEPTACLE,EUROCARD,T
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 9 Weeks, 3 Days | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.317 Inch | |
| Body Depth | 0.453 Inch | |
| Body Length | 2.1 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .9452 N | |
| Insulation Resistance | 1000000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Glass Filled Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Name of Rows Loaded | A,B | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.13 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 32 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .15012 N |
Alternate Parts for 5536446-5
This table gives cross-reference parts and alternative options found for 5536446-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536446-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 536461-5 | TE Connectivity | $10.8876 | 032 EURO TYPE B RECEPT BL ASSY | 5536446-5 vs 536461-5 |
| 650858-5 | TE Connectivity | $3.9805 | 032 EURO TYPE B RECEPT ST ASSY | 5536446-5 vs 650858-5 |
| 5536461-5 | TE Connectivity | $7.0046 | ASSY,RECEPT,EURO,TYPE B,LEAD-FREE,32,.18 | 5536446-5 vs 5536461-5 |
5536446-5 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5536446-5 connector is designed to withstand high-vibration environments, but it's recommended to consult with TE Connectivity's application engineers for specific guidance.
-
The operating temperature range for the 5536446-5 connector is -40°C to 125°C (-40°F to 257°F).
-
The 5536446-5 connector is designed to be resistant to harsh environments, but it's recommended to consult with TE Connectivity's application engineers to determine the suitability for specific environmental conditions.
-
The mating cycle life of the 5536446-5 connector is 500 cycles minimum.