-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM FB,ASY,008,PWR,REC,SL,3.53
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2783
|
Newark | High Speed/Modular Connectors 8P Rt Ang Pcb Conn |Amp Te Connectivity 5536613-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 686 |
|
$7.2300 / $7.6400 | Buy Now |
DISTI #
16M4010
|
Newark | Backplane Connector, Receptacle, 8 Position, Product Range:-, No. Of Contacts:8Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5536613-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 | Buy Now |
DISTI #
2266-5536613-1-ND
|
DigiKey | CONN RCPT FUTUREBUS 8POS EDGE MT Min Qty: 48 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
686 In Stock |
|
$6.2200 / $6.5800 | Buy Now |
DISTI #
A31578-ND
|
DigiKey | CONN RCPT FUTUREBUS 8POS EDGE MT Min Qty: 48 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8853 | Buy Now |
DISTI #
5536613-1
|
Avnet Americas | Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 16 Terminal 1 Port - Rail/Tube (Alt: 5536613-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$5.0912 / $6.1268 | Buy Now |
DISTI #
571-5536613-1
|
Mouser Electronics | High Speed / Modular Connectors 8P RT ANG PCB CONN RoHS: Compliant | 455 |
|
$6.2200 / $7.6000 | Buy Now |
|
Future Electronics | 2MM FB,ASY,008,PWR,REC,SL,3.53 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tube | 0Tube |
|
$6.0200 | Buy Now |
DISTI #
AMP5536613-1
|
Heilind Electronics | 2MM FB,ASY,008,PWR,REC,SL,3.53 | Americas - 0 in Stock |
|
$6.3450 / $6.4398 | Buy Now |
|
Onlinecomponents.com | 2MM FB,ASY,008,PWR,REC,SL,3.53 RoHS: Compliant |
686 Partner Stock |
|
$5.5800 / $6.7900 | Buy Now |
|
Quest Components | 76 |
|
$5.0320 / $8.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536613-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536613-1
TE Connectivity
2MM FB,ASY,008,PWR,REC,SL,3.53
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.465 inch | |
Body Depth | 0.357 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.3352 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 51.18u inch | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for 5536613-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536613-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536607-1 | 2MM FB,ASY,008,PWR,REC,SL,2.73 | TE Connectivity | 5536613-1 vs 5536607-1 |