5536627-1
TE Connectivity
Description: 2MMFB,PWR,HDR,ASY,008,SEQ

Overview of 5536627-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for 5536627-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R2705
Newark 2Mmfb, pwr, hdr, asy,008,seq |Amp Te Connectivity 5536627-1 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.8000
$4.8000 Buy Now
DISTI # 5536627-1-ND
DigiKey CONN HEADER FUTUREBUS 8POS PCB Min Qty: 576 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 576 $4.8179
$4.8179 Buy Now
DISTI # 5536627-1
Avnet Americas Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5536627-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 10 Weeks, 2 Days Container: Bulk 0
  • 576 $3.9635
$3.9635 Buy Now
DISTI # 571-5536627-1
Mouser Electronics IC & Component Sockets 2MM FB HDR 4ROW STR AU RoHS: Compliant 0
  • 576 $5.4300
  • 1,152 $5.0900
$5.0900 / $5.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks Container: Tube 0
Tube
  • 576 $4.1500
$4.1500 Buy Now
DISTI # AMP5536627-1
Heilind Electronics 2MMFB,PWR,HDR,ASY,008,SEQ Americas - 0 in Stock
  • 576 $5.2584
  • 1,440 $5.1811
$5.1811 / $5.2584 Buy Now
Onlinecomponents.com 2MMFB,PWR,HDR,ASY,008,SEQ RoHS: Compliant 0
  • 144 $9.1600
  • 288 $5.6400
  • 432 $4.4600
  • 576 $4.3700
$4.3700 / $9.1600 Buy Now
DISTI # AMP5536627-1
Interstate Connecting Components 2MMFB,PWR,HDR,ASY,008,SEQ 0
  • 576 $5.2584
  • 1,440 $5.1811
$5.1811 / $5.2584 Buy Now
DISTI # 5536627-1
Avnet Abacus (Alt: 5536627-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2MMFB,PWR,HDR,ASY,008,SEQ RoHS: Compliant 0
  • 144 $9.1600
  • 288 $5.6400
  • 432 $4.4600
  • 576 $4.3700
$4.3700 / $9.1600 Buy Now

CAD Models for 5536627-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5536627-1 by TE Connectivity

5536627-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
10 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
Z-PACK
Board Mounting Option
PEG
Body Breadth
0.622 inch
Body Depth
0.668 inch
Body Length
0.464 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P8
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.3908 N
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
30 V
Reference Standard
UL
Terminal Length
0.135 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. 5536627-1
    TE Connectivity
    2MMFB,PWR,HDR,ASY,008,SEQ
    VS

Alternate Parts for 5536627-1

This table gives cross-reference parts and alternative options found for 5536627-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536627-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5536603-2 2MM FB,ASY,008,PWR,HDR,EN,SEQ TE Connectivity 5536627-1 vs 5536603-2
5536603-1 2MM FB,ASY,008,PWR,HDR,EN,4.25 TE Connectivity 5536627-1 vs 5536603-1
5536623-1 2MMFB,ASY,008,PWR,HDR,SL,4.25 TE Connectivity 5536627-1 vs 5536623-1
5536625-1 2MMFB,ASY,008,PWR,HDR,SL,SEQ TE Connectivity 5536627-1 vs 5536625-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5536627-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5536627-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5536627-1 would you like to use for your alert(s)?
  • Please alert me when 5536627-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5536627-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5536627-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5536627-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5536627-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5536627-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: