Part Details for 555-2003F by Dialight
Overview of 555-2003F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 555-2003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2710
|
Newark | Indicator, Led Pcb, 2Mm, Red, 5V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:6Ma, Luminous Intensity:1.9Mcd, Forward Voltage:5V, Viewing Angle:40°, Height:6.35Mm, Width:2.54Mm Rohs Compliant: Yes |Dialight 555-2003F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 521 |
|
$0.8940 / $1.7800 | Buy Now |
DISTI #
59M5816
|
Newark | Circuit Board Indicator, Red, 2Mm, 5 V, 6 Ma, 1, 1.9 Mcd Rohs Compliant: Yes |Dialight 555-2003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.8560 / $1.0200 | Buy Now |
DISTI #
645-555-2003F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED 5 VOLT RoHS: Compliant | 0 |
|
$0.7280 / $1.9300 | Order Now |
DISTI #
70081774
|
RS | Indicator Light LED PCB Mount 2mm Bulb Right Angle 40 Degree View 2mcd Red | Dialight 555-2003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 410 |
|
$0.5300 | Buy Now |
|
Future Electronics | 555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7150 / $0.8650 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
1030 In Stock 1000 On Order |
|
$0.6410 / $0.8000 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | T-3/4 SINGLE COLOR LED, RED, 2 MM | 89 |
|
$1.2325 / $2.4650 | Buy Now |
DISTI #
555-2003F
|
TTI | LED Circuit Board Indicators RED DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.7240 | Buy Now |
DISTI #
Dialight Corp. 555-2003F
|
PEI Genesis | 2mm 5v/int resist single CBI | 1930 |
|
Buy Now |
Part Details for 555-2003F
555-2003F CAD Models
555-2003F Part Data Attributes
|
555-2003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-2003F
Dialight
Single Color LED, Red, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.008 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 2.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for 555-2003F
This table gives cross-reference parts and alternative options found for 555-2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-2003 | Single Color LED, Red, Diffused, T-3/4, 2mm, | Dialight | 555-2003F vs 555-2003 |
555-2003 | Single Color LED, Diffused, | CML Innovative Technologies | 555-2003F vs 555-2003 |