Part Details for 555-2301 by Dialight
Overview of 555-2301 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Smart Cities
Aerospace and Defense
Automotive
Price & Stock for 555-2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 595 |
|
$0.9214 / $2.6325 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 43 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 132 |
|
$0.6758 / $1.3515 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 80 |
|
$1.0325 / $2.0650 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 204 |
|
$1.2285 / $3.5100 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 2156 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 160 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 112 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 80 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for 555-2301
555-2301 CAD Models
555-2301 Part Data Attributes
|
555-2301
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-2301
Dialight
Single Color LED, Green, Diffused, T-3/4, 2mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BAG | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for 555-2301
This table gives cross-reference parts and alternative options found for 555-2301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-2301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-2301F | Single Color LED, Green, Diffused, T-3/4, 2mm, | Dialight | 555-2301 vs 555-2301F |
555-2301 | Single Color LED, Diffused, | CML Innovative Technologies | 555-2301 vs 555-2301 |