Part Details for 555-4007F by Dialight
Overview of 555-4007F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 555-4007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2751
|
Newark | Indicator, Led Pcb, 4-Led, 2Mm, Red, 5V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:3Ma, Luminous Intensity:900Μcd, Forward Voltage:5V, Viewing Angle:40°, Height:6.35Mm, Colour:Red Rohs Compliant: Yes |Dialight 555-4007F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
645-555-4007F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED 5 VOLT RoHS: Compliant | 213 |
|
$2.6100 / $4.4600 | Buy Now |
DISTI #
70081786
|
RS | Indicator LED PCB Mount 2mm Bulb 4-Level Wide Rt Ang 40 Deg Angle 1mcd Red | Dialight 555-4007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 104 |
|
$3.8000 / $5.0600 | Buy Now |
|
Future Electronics | 555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 270Bag |
|
$2.9500 / $3.3900 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 8-Pin Bulk RoHS: Compliant |
140 In Stock |
|
$2.4200 / $3.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 148 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, RED, TINTED DIFFUSED, T-3/4, 2MM | 118 |
|
$2.8000 / $6.0000 | Buy Now |
DISTI #
555-4007F
|
TTI | LED Circuit Board Indicators RED DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$2.4600 / $2.7000 | Buy Now |
DISTI #
Dialight Corp. 555-4007F
|
PEI Genesis | 2 MM QUAD CBI | 0 |
|
Buy Now | |
DISTI #
000000000001270739
|
Sager | LED Circuit Board Indicators RED DIFFUSED 5 VOLT Min Qty: 300 | 0 |
|
$2.6800 / $2.8700 | Buy Now |
Part Details for 555-4007F
555-4007F CAD Models
555-4007F Part Data Attributes
|
555-4007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-4007F
Dialight
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0043 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for 555-4007F
This table gives cross-reference parts and alternative options found for 555-4007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-4007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-4007 | Single Color LED Array, Red, T-3/4, 2mm | Dialight | 555-4007F vs 555-4007 |