Part Details for 555-4008F by Dialight
Overview of 555-4008F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 555-4008F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2752
|
Newark | 2Mm Quad Cbi Rohs Compliant: Yes |Dialight 555-4008F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.1600 | Buy Now |
DISTI #
645-555-4008F
|
Mouser Electronics | LED Circuit Board Indicators Quad CBI RoHS: Compliant | 0 |
|
$2.3900 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Red 8-Pin Bulk RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
555-4008F
|
TTI | LED Circuit Board Indicators Quad CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$2.6200 | Buy Now |
DISTI #
000000000001270740
|
Sager | LED Circuit Board Indicators Quad CBI Min Qty: 300 | 0 |
|
$2.6800 / $2.8700 | Buy Now |
Part Details for 555-4008F
555-4008F CAD Models
555-4008F Part Data Attributes
|
555-4008F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-4008F
Dialight
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0041 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |