-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-555-5003F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED LEAD-FREE RoHS: Compliant | 78 |
|
$3.7400 / $6.5500 | Buy Now |
DISTI #
70082604
|
RS | Indicator Light LED PCB Mount 2mm Bulb Quad Wide Top View 2.5 mcd Red | Dialight 555-5003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.6400 / $6.6300 | Buy Now |
|
Future Electronics | 555 Series Red 40° Clear 1.9 mcd 5V 2 mm Quad LED CBI® Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.2600 / $4.9300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 8-Pin Bulk RoHS: Compliant |
242 In Stock |
|
$3.6000 / $5.2600 | Buy Now |
DISTI #
555-5003F
|
TTI | LED Circuit Board Indicators RED DIFFUSED LEAD-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.5900 / $4.1800 | Buy Now |
DISTI #
000000000001270750
|
Sager | LED Circuit Board Indicators RED DIFFUSED LEAD-FREE Min Qty: 200 | 0 |
|
$3.9400 / $4.2200 | Buy Now |
|
Master Electronics | LED Uni-Color Red 650nm 8-Pin Bulk RoHS: Compliant |
242 In Stock |
|
$3.6000 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
555-5003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-5003F
Dialight
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 5 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.36 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 35 deg |
This table gives cross-reference parts and alternative options found for 555-5003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-5003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-5003 | Single Color LED Array, Red, T-3/4, 2mm | Dialight | 555-5003F vs 555-5003 |