Part Details for 555-5008F by Dialight
Overview of 555-5008F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 555-5008F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2764
|
Newark | 2Mm Quad Cbi Rohs Compliant: Yes |Dialight 555-5008F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.1700 | Buy Now |
DISTI #
645-555-5008F
|
Mouser Electronics | LED Circuit Board Indicators Quad CBI RoHS: Compliant | 0 |
|
$3.5900 / $4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Red 8-Pin Bulk RoHS: Compliant | 0 |
|
$3.9400 / $5.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$2.2324 / $5.1520 | Buy Now |
|
Quest Components | 160 |
|
$2.9900 / $6.9000 | Buy Now | |
DISTI #
555-5008F
|
TTI | LED Circuit Board Indicators Quad CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.8500 | Buy Now |
DISTI #
000000000001270752
|
Sager | LED Circuit Board Indicators Quad CBI Min Qty: 200 | 0 |
|
$3.9400 / $4.2200 | Buy Now |
Part Details for 555-5008F
555-5008F CAD Models
555-5008F Part Data Attributes
|
555-5008F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-5008F
Dialight
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.36 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 35 deg |