-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2766
|
Newark | Indicator, Led Pcb, 4Led, 2Mm, Green, 2.4V, Led Color:Green, No. Of Leds:4Leds, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:20Ma, Luminous Intensity:1Mcd, Forward Voltage:2.4V, Viewing Angle:40°, Height:6.35Mm Rohs Compliant: Yes |Dialight 555-5301F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
645-555-5301F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED RoHS: Compliant | 269 |
|
$3.8600 / $6.5500 | Buy Now |
DISTI #
70082636
|
RS | 555-5301F, Green PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole | Dialight 555-5301F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0400 / $7.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 8-Pin Bulk RoHS: Compliant |
435 In Stock |
|
$3.7800 / $6.6600 | Buy Now |
|
Quest Components | 8 |
|
$8.8000 / $12.0000 | Buy Now | |
DISTI #
555-5301F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.7300 / $4.3400 | Buy Now |
DISTI #
Dialight Corp. 555-5301F
|
PEI Genesis | 2 MM QUAD CBI | 234 |
|
Buy Now | |
DISTI #
000000000001270754
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED Min Qty: 200 | 0 |
|
$4.1000 / $4.3900 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 8-Pin Bulk RoHS: Compliant |
435 In Stock |
|
$3.7800 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
555-5301F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-5301F
Dialight
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.36 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 35 deg |