Part Details for 5552303F by Dialight
Overview of 5552303F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5552303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1717-ND
|
DigiKey | LED CBI 2MM GREEN RA PC MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3868 In Stock |
|
$0.7007 / $1.9300 | Buy Now |
DISTI #
555-2303F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2350 In Stock |
|
$0.6940 / $0.7400 | Buy Now |
|
ComSIT USA | 2 MM SINGLE CBI INTEGRAL RESISTOR 5 VOLT ROHS COMPLIANT Single Color LED, Green, Diffused, T-3/4, 2mm RoHS: Compliant |
|
|
RFQ |
Part Details for 5552303F
5552303F CAD Models
5552303F Part Data Attributes
|
5552303F
Dialight
Buy Now
|
Compare Parts:
5552303F
Dialight
|
Samacsys Manufacturer | Dialight |