Part Details for 5554348-1 by TE Connectivity
Overview of 5554348-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 5554348-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6176
|
Newark | D-Sub Standard Connectors Emi Rcpt Assy 36Pos |Amp Te Connectivity 5554348-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$15.8100 / $21.6200 | Buy Now |
DISTI #
3937-5554348-1-ND
|
DigiKey | CONN RCPT 36POS PNL MNT IDC Min Qty: 100 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A33602-ND
|
DigiKey | CONN RCPT 36POS PNL MNT IDC Min Qty: 100 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6819 | Buy Now |
DISTI #
5554348-1
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port Loose Piece - Bulk (Alt: 5554348-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.6697 / $14.0432 | Buy Now |
DISTI #
571-5554348-1
|
Mouser Electronics | D-Sub Standard Connectors EMI RCPT ASSY 36POS SHLD RoHS: Compliant | 98 |
|
$14.5600 / $20.7900 | Buy Now |
DISTI #
73776472
|
RS | EMI RCPT ASSY, 36 POS, SHLD | TE Connectivity 5554348-1 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$11.6400 | Buy Now |
DISTI #
AMP5554348-1
|
Heilind Electronics | EMI RCPT ASSY, 36 POS, SHLD | Americas - 0 in Stock |
|
$14.5435 / $14.9843 | Buy Now |
|
Onlinecomponents.com | Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port Loose Piece RoHS: Compliant |
13 Partner Stock |
|
$20.3300 / $24.2600 | Buy Now |
DISTI #
16830088
|
Verical | Conn SCSI RCP 36 POS 1.27mm Solder ST Cable Mount 36 Terminal 1 Port Loose RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$15.4100 | Buy Now |
Part Details for 5554348-1
5554348-1 CAD Models
5554348-1 Part Data Attributes
|
5554348-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5554348-1
TE Connectivity
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |