Part Details for 555M-2303-004 by LEDtronics Inc
Overview of 555M-2303-004 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7555MTV/883 | Rochester Electronics LLC | ICM7555MTV/883 - Dual marked (5962-8950303GA) | |
DW3316-555MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 555M-2303-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5100 / $28.8000 | Buy Now |
Part Details for 555M-2303-004
555M-2303-004 CAD Models
555M-2303-004 Part Data Attributes
|
555M-2303-004
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
555M-2303-004
LEDtronics Inc
T-3/4 SINGLE COLOR LED ARRAY, GREEN, 2mm
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.005 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.6 mm |
Alternate Parts for 555M-2303-004
This table gives cross-reference parts and alternative options found for 555M-2303-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555M-2303-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555M-2-303-005 | Single Color LED Array, Green, T-3/4, 2mm | LEDtronics Inc | 555M-2303-004 vs 555M-2-303-005 |
555M-2303-008 | T-3/4 SINGLE COLOR LED ARRAY, GREEN, 2 mm | LEDtronics Inc | 555M-2303-004 vs 555M-2303-008 |
555M-2303-007 | T-3/4 SINGLE COLOR LED ARRAY, GREEN, 2 mm | LEDtronics Inc | 555M-2303-004 vs 555M-2303-007 |