Part Details for 555M-3403-007 by LEDtronics Inc
Overview of 555M-3403-007 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 555M-3403-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 461 |
|
RFQ |
Part Details for 555M-3403-007
555M-3403-007 CAD Models
555M-3403-007 Part Data Attributes
|
555M-3403-007
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
555M-3403-007
LEDtronics Inc
T-3/4 SINGLE COLOR LED ARRAY, YELLOW, 2 mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SEPARATE, 7 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.005 A | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5.1 mm |