Part Details for 556-003-000-101 by EDAC Inc
Overview of 556-003-000-101 by EDAC Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-003-000-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6428
|
Newark | Connector Housing, Rcpt, 3Pos, 3.96Mm, Product Range:556 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.96Mm, For Use With:Edac 516 Series Contacts Rohs Compliant: Yes |Edac 556-003-000-101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1072 |
|
$0.5300 | Buy Now |
DISTI #
556-003-000-101-ND
|
DigiKey | CONN PLUG HSG 3POS 3.96MM Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
587-556-003-000-101
|
Mouser Electronics | Rack & Panel Connectors 3 POS Plug RoHS: Compliant | 457 |
|
$0.7380 / $0.8400 | Buy Now |
|
Future Electronics | 556 Series 3 Position 3.96 mm Pitch Natural Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$1.0700 / $1.2000 | Buy Now |
|
Future Electronics | 556 Series 3 Position 3.96 mm Pitch Natural Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.0700 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
710 In Stock |
|
$0.6010 / $1.6530 | Buy Now |
DISTI #
61278121
|
Verical | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Min Qty: 95 Package Multiple: 1 | Americas - 1072 |
|
$0.7746 / $0.9060 | Buy Now |
DISTI #
77383344
|
Verical | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Min Qty: 50 Package Multiple: 25 Date Code: 2214 | Americas - 700 |
|
$1.0153 / $2.1854 | Buy Now |
DISTI #
3807173
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 3POS, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 1072 |
|
$0.8796 / $1.1827 | Buy Now |
DISTI #
3807173
|
Farnell | CONNECTOR HOUSING, RCPT, 3POS, 3.96MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 1072 |
|
$0.3434 / $0.6969 | Buy Now |
Part Details for 556-003-000-101
556-003-000-101 CAD Models
556-003-000-101 Part Data Attributes:
|
556-003-000-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
556-003-000-101
EDAC Inc
Rack and Panel Connector, 3 Contact(s), Hermaphroditic, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | COMPATIBLE CONTACTS:516-290-500; 516-290-501; 516-290-540; 516-290-541; 516-290-542 | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |