There are no models available for this part yet.
Overview of 556-00430 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-430LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30Positions - 2.54 mm (0.100in) Pitch | |
RJE7318800430 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
68000-430HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 556-00430 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-556-00430-ND
|
DigiKey | TTM430 300 DPI THERMAL PRINTER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,873.0900 | Buy Now | |
DISTI #
556-00430-ND
|
DigiKey | TTM430 300 DPI THERMAL PRINTER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$2,726.1100 | Buy Now | |
DISTI #
329-55600430
|
Mouser Electronics | Printers TTM430 PRINTER RoHS: Compliant | 0 |
|
$3,092.5800 | Order Now | |
DISTI #
70163052
|
RS | Thermal Transfer Printer, Gray, Length 406.4 mm, 556 Series | HellermannTyton 556-00430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,084.6400 | RFQ | |
Onlinecomponents.com | TTM430 Thermal Transfer Printer - 300 dpi - Gray - 1/pkg RoHS: Compliant | 0 |
|
$2,934.7900 / $3,148.9500 | Buy Now | ||
DISTI #
556-00430
|
TTI | Printers TTM430 PRINTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$2,726.1100 | Buy Now | |
DISTI #
000000000002757088
|
Sager | Printers TTM430 PRINTER | 0 |
|
Buy Now |