Part Details for 556-1604-304 by Dialight
Overview of 556-1604-304 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474 | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-475BLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for 556-1604-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Intensity Led Panel Mount Indicators For 1 Mounting Hole Watertight - Nema4X Ip66 | Alternative Product Available |
|
$26.3300 / $34.8100 | Buy Now |
DISTI #
000000000000738826
|
Sager | LED Panel Mount Indicators Flat Green 24VDC 32mA 4000fL | 0 |
|
Buy Now | |
|
Master Electronics | High Intensity Led Panel Mount Indicators For 1 Mounting Hole Watertight - Nema4X Ip66 | Alternative Product Available |
|
$26.3300 / $34.8100 | Buy Now |
Part Details for 556-1604-304
556-1604-304 CAD Models
556-1604-304 Part Data Attributes
|
556-1604-304
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1604-304
Dialight
Single Color LED, Green,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.032 A | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 46.23 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |