Part Details for 556-3506-842F by Dialight
Overview of 556-3506-842F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-3506-842F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-556-3506-842F
|
Mouser Electronics | LED Panel Mount Indicators 32MM LEDPMI R 72VDC W/300MM WL RoHS: Compliant | 0 |
|
$39.8000 | Order Now |
DISTI #
73793617
|
RS | Indicator, panel mount, Red, 32mm, 72VDC, with 300mm wire leads, 556 Series | Dialight 556-3506-842F RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$35.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4400 / $47.2100 | Buy Now |
DISTI #
556-3506-842F
|
TTI | LED Panel Mount Indicators 32MM LEDPMI R 72VDC W/300MM WL RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$39.8100 | Buy Now |
DISTI #
000000000006158133
|
Sager | LED Panel Mount Indicators 32MM LEDPMI R 72VDC W/300MM WL Min Qty: 1 | 0 |
|
$37.0500 / $42.7500 | Buy Now |