Part Details for 556-3605-304 by Dialight
Overview of 556-3605-304 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3605AEUF#TRPBF | Analog Devices | 20V, 5A Sync Buck Reg | |
LTC3605IUF#TRPBF | Analog Devices | 15V, 5A Sync Buck Reg | |
ADF4360-5BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1150 |
Price & Stock for 556-3605-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-556-3605-304
|
Mouser Electronics | LED Panel Mount Indicators Dome Green 125VAC 9.5mA 700fL RoHS: Not Compliant | 0 |
|
$27.3400 / $39.4300 | Order Now |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin RoHS: Compliant | 0 |
|
$26.3300 / $34.8100 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN | 1 |
|
$27.3195 | Buy Now |
DISTI #
000000000000738848
|
Sager | LED Panel Mount Indicators Dome Green 125VAC 9.5mA 700fL | 0 |
|
Buy Now |
Part Details for 556-3605-304
556-3605-304 CAD Models
556-3605-304 Part Data Attributes
|
556-3605-304
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3605-304
Dialight
Single Color LED, Green,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.0095 A | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 556-3605-304
This table gives cross-reference parts and alternative options found for 556-3605-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-3605-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-3605-304F | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Dialight | 556-3605-304 vs 556-3605-304F |