Part Details for 556-3609-304F by Dialight
Overview of 556-3609-304F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-3609-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1281
|
Newark | 1" Round Green Led Pmi 230V/Bag Rohs Compliant: Yes |Dialight 556-3609-304F Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3700 / $61.9000 | Buy Now |
DISTI #
33M4271
|
Newark | 1 Round Green Led Pmi 230V Rohs Compliant: Yes |Dialight 556-3609-304F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1300 / $54.8600 | Buy Now |
DISTI #
645-5563609304F
|
Mouser Electronics | LED Panel Mount Indicators Dome Green 230VAC 7mA 700fL RoHS: Compliant | 0 |
|
$44.3900 / $46.3800 | Order Now |
DISTI #
74748894
|
RS | ROUND GREEN LED, Panel Mount Indicator, 230V, 1 inch | Dialight 556-3609-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 16 |
|
$45.6800 / $49.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Bag | 0Bag |
|
$43.5600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant |
17 In Stock |
|
$42.7500 / $55.8700 | Buy Now |
DISTI #
556-3609-304F
|
TTI | LED Panel Mount Indicators Dome Green 230VAC 7mA 700fL RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$41.8200 / $45.9200 | Buy Now |
DISTI #
Dialight Corp. 556-3609-304F
|
PEI Genesis | 1 ROUND GREEN LED PMI 230V | 0 |
|
Buy Now | |
DISTI #
000000000002297438
|
Sager | LED Panel Mount Indicators Dome Green 230VAC 7mA 700fL Min Qty: 1 | 0 |
|
$45.4600 / $52.4600 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant |
17 In Stock |
|
$42.7500 / $55.8700 | Buy Now |
Part Details for 556-3609-304F
556-3609-304F CAD Models
556-3609-304F Part Data Attributes:
|
556-3609-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3609-304F
Dialight
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 556-3609-304F
This table gives cross-reference parts and alternative options found for 556-3609-304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-3609-304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-3609-304 | Single Color LED, Green, | Dialight | 556-3609-304F vs 556-3609-304 |