Part Details for 556-3705-304F by Dialight
Overview of 556-3705-304F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-3705-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4590
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Yellow, 125V, Led Color:Yellow, Operating Voltage:125Vac, Mounting Hole Dia:25.4Mm, Forward Current If:10.5Ma, Luminous Intensity:500Foot Lambert, Ip/Nema Rating:Ip66, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-3705-304F Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1400 / $29.7300 | Buy Now |
DISTI #
2266-556-3705-304F-ND
|
DigiKey | LED Panel Mount Indicators Dome Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$30.1300 / $32.5400 | Buy Now |
DISTI #
645-5563705304F
|
Mouser Electronics | LED Panel Mount Indicators Dome Yellow 125VAC 10.5mA 500fL RoHS: Compliant | 0 |
|
$27.0800 / $28.4200 | Order Now |
DISTI #
70082233
|
RS | Indicator Panel Mount LED Mnt-Sz 1" Washer & Nut Yellow 125VAC Screw 100000 Hrs | Dialight 556-3705-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 64 |
|
$17.7900 | Buy Now |
|
Future Electronics | ONE INCH DOME YEL LED PMI 125V RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Container: Bag | 0Bag |
|
$27.0600 / $28.4200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
61 In Stock 11 On Order |
|
$28.4000 / $31.5600 | Buy Now |
DISTI #
556-3705-304F
|
TTI | LED Panel Mount Indicators Dome Yellow 125VAC 10.5mA 500fL RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.3200 | Buy Now |
DISTI #
000000000002499415
|
Sager | LED Panel Mount Indicators Dome Yellow 125VAC 10.5mA 500fL Min Qty: 24 | 0 |
|
$29.2800 / $31.3700 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
61 In Stock 11 On Order |
|
$28.4000 / $31.5600 | Buy Now |
Part Details for 556-3705-304F
556-3705-304F CAD Models
556-3705-304F Part Data Attributes:
|
556-3705-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3705-304F
Dialight
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.0105 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 556-3705-304F
This table gives cross-reference parts and alternative options found for 556-3705-304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-3705-304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-3705-304 | Single Color LED, Yellow, | Dialight | 556-3705-304F vs 556-3705-304 |