There are no models available for this part yet.
Overview of 556-3903-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5353, | |
Q3903-AL | Coilcraft Inc | Toroidal Power Transformer, ROHS COMPLIANT | |
SER1390-333 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 556-3903-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T5096
|
Newark | 1" Dome Orng Led 12V/Bag Rohs Compliant: Yes |Dialight 556-3903-304F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6600 / $51.7400 | Buy Now | |
DISTI #
06P2807
|
Newark | 1 Dome Orng Led 12V Rohs Compliant: Yes |Dialight 556-3903-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4800 / $46.4600 | Buy Now | |
DISTI #
645-5563903304F
|
Mouser Electronics | LED Panel Mount Indicators Dome Orange 12VDC 95mA 480fL RoHS: Compliant | 3 |
|
$33.8600 / $42.5500 | Buy Now | |
DISTI #
70082538
|
RS | Panel Mount Indicator Orange LED 1" Threaded 12 VDC Screw 556 Series | Dialight 556-3903-304F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3100 / $36.8900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$33.0500 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Orange 2-Pin RoHS: Compliant | 0 |
|
$34.4600 / $50.2300 | Buy Now | ||
DISTI #
556-3903-304F
|
TTI | LED Panel Mount Indicators Dome Orange 12VDC 95mA 480fL RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.0000 | Buy Now | |
DISTI #
000000000002981695
|
Sager | LED Panel Mount Indicators Dome Orange 12VDC 95mA 480fL Min Qty: 1 | 0 |
|
$34.4900 / $39.8000 | Buy Now |
CAD Models for 556-3903-304F by Dialight
Part Data Attributes for 556-3903-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.095 A
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|