Part Details for 5563503304F by Dialight
Overview of 5563503304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5563503304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2383-ND
|
DigiKey | LED PNL MT 1" 12V WT DOME RED Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$30.6920 / $41.3500 | Buy Now |
DISTI #
556-3503-304F
|
TTI | LED Panel Mount Indicators Dome Red 12VDC 95mA 1300fL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 26 In Stock |
|
$29.7700 / $39.2200 | Buy Now |
Part Details for 5563503304F
5563503304F CAD Models
5563503304F Part Data Attributes
|
5563503304F
Dialight
Buy Now
|
Compare Parts:
5563503304F
Dialight
|
Samacsys Manufacturer | Dialight |