Part Details for 5563504324F by Dialight
Overview of 5563504324F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5563504324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2491-ND
|
DigiKey | LED 1" DOME RED PMI 24V C1D2 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4538 / $44.1800 | Buy Now |
DISTI #
556-3504-324F
|
TTI | LED Panel Mount Indicators 1" DOME RED LED PMI 24V C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.4500 / $33.4300 | Buy Now |
Part Details for 5563504324F
5563504324F CAD Models
5563504324F Part Data Attributes
|
5563504324F
Dialight
Buy Now
|
Compare Parts:
5563504324F
Dialight
|
Samacsys Manufacturer | Dialight |