Part Details for 5563708832F by Dialight
Overview of 5563708832F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5563708832F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5563708832F-ND
|
DigiKey | LED 1" DOME AMB PMI 37.5VDC Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4970 | Buy Now |
DISTI #
556-3708-832F
|
TTI | LED Panel Mount Indicators 1" DOME AMB LED PMI 37.5 VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.1400 | Buy Now |