556882-3
TE Connectivity
Description: RCPT ASY,R/A,AMPINRGY WTB,3POS

Overview of 556882-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 556882-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC9057
Newark Rcpt Asy, r/A, ampinrgy Wtb,3Pos |Amp Te Connectivity 556882-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.1700
  • 10 $8.2500
  • 25 $7.9600
  • 50 $7.6700
  • 100 $7.3800
$7.3800 / $9.1700 Buy Now
DISTI # 17C1199
Newark Rcpt Asy, r/A, ampinrgy Wtb,3Pos Rohs Compliant: Yes |Amp Te Connectivity 556882-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.0700
$7.0700 Buy Now
DISTI # A113987-ND
DigiKey CONN RCPT 3POS 11.18MM R/A SLDR Min Qty: 1 Lead time: 73 Weeks Container: Bulk 225
In Stock
  • 1 $10.9600
  • 10 $9.9120
  • 100 $8.6012
  • 500 $8.2340
  • 1,000 $7.3425
$7.3425 / $10.9600 Buy Now
DISTI # 556882-3
Avnet Americas Conn Power RCP 3 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 556882-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 73 Weeks, 0 Days Container: Bulk 0
  • 500 $6.7076
$6.7076 Buy Now
DISTI # 571-5568823
Mouser Electronics Power to the Board RCPT ASY R/A WTB 3 POS RoHS: Compliant 0
  • 500 $7.7900
  • 1,000 $7.1900
$7.1900 / $7.7900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Box 0
Box
  • 500 $6.1100
$6.1100 Buy Now
DISTI # AMP556882-3
Heilind Electronics RCPT ASY,R/A,AMPINRGY WTB,3POS Americas - 0 in Stock
  • 500 $7.7503
  • 1,000 $6.2740
$6.2740 / $7.7503 Buy Now
Onlinecomponents.com RCPT ASY,R/A,AMPINRGY WTB,3POS RoHS: Compliant 127 In Stock
  • 5 $10.3800
  • 25 $9.8600
  • 50 $9.1200
  • 125 $8.3900
  • 250 $8.3100
  • 375 $8.2200
  • 500 $7.6000
$7.6000 / $10.3800 Buy Now
Quest Components 3 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE 12
  • 1 $15.7500
  • 3 $14.7000
  • 6 $14.0000
$14.0000 / $15.7500 Buy Now
DISTI # AMP556882-3
Interstate Connecting Components RCPT ASY,R/A,AMPINRGY WTB,3POS 0
  • 500 $7.7503
  • 1,000 $6.2740
$6.2740 / $7.7503 Buy Now
DISTI # 556882-3
Avnet Abacus Conn Power RCP 3 POS Solder ST Thru-Hole 1 Terminal 1 Port (Alt: 556882-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 88 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 556882-3
Avnet Abacus Conn Power RCP 3 POS Solder ST Thru-Hole 1 Terminal 1 Port (Alt: 556882-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RCPT ASY,R/A,AMPINRGY WTB,3POS RoHS: Compliant 127 In Stock
  • 5 $10.3800
  • 25 $9.8600
  • 50 $9.1200
  • 125 $8.3900
  • 250 $8.3100
  • 375 $8.2200
  • 500 $7.6000
$7.6000 / $10.3800 Buy Now

CAD Models for 556882-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 556882-3 by TE Connectivity

556882-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
73 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPINNERGY, POLARIZED
Body Breadth
0.69 inch
Body Depth
0.57 inch
Body Length
2.28 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
35A
Mating Information
556879-3
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
150u inch
Polarization Key
POLARIZED
Rated Current (Signal)
35 A
Rated Voltage
600 V
Reference Standard
CSA, UL
Terminal Length
0.193 inch
Terminal Pitch
11.18 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 556882-3
    TE Connectivity
    RCPT ASY,R/A,AMPINRGY WTB,3POS
    VS

Alternate Parts for 556882-3

This table gives cross-reference parts and alternative options found for 556882-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556882-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0010844033 Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 556882-3 vs 0010844033
443815-1 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE TE Connectivity 556882-3 vs 443815-1
0432550123 Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 556882-3 vs 0432550123
10078902-001LF HCI® High Power Connector, Power Supply Connectors, 1x3 Vertical, HP Receptacle. Amphenol Communications Solutions 556882-3 vs 10078902-001LF

Related Parts for 556882-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 556882-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 556882-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 556882-3 would you like to use for your alert(s)?
  • Please alert me when 556882-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 556882-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 556882-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 556882-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 556882-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 556882-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: