557-1602-203F
Dialight
Description: Single Color LED, Green, 17.8mm, ROHS COMPLIANT PACKAGE-2

Overview of 557-1602-203F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFT7160-225BL Coilcraft Inc Filter, data line, SMT, RoHS
MSS7331-602 Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7331-602ML Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS

Price & Stock for 557-1602-203F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 33M4334
Newark Panel Mount Indicator, Led, 17.463Mm, Green, 5V, Led Color:Green, Operating Voltage:5Vdc, Mounting Hole Dia:17.463Mm, Forward Current If:16Ma, Luminous Intensity:1000Foot Lambert, Ip/Nema Rating:Not Rated, Product Range:557 Series Rohs Compliant: Yes |Dialight 557-1602-203F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5
  • 1 $15.7200
  • 5 $14.9900
  • 10 $14.2400
  • 25 $13.2300
  • 50 $12.6500
  • 100 $12.0500
$12.0500 / $15.7200 Buy Now
DISTI # 645-557-1602-203F
Mouser Electronics LED Panel Mount Indicators Green Diffused 5V RoHS: Compliant 142
  • 1 $14.3400
  • 10 $13.8100
  • 25 $12.4400
  • 100 $11.4900
  • 250 $11.2600
  • 500 $10.4100
$10.4100 / $14.3400 Buy Now
DISTI # 70082073
RS Indicator Panel Mount LED Mnt-Sz 0.688" Washer & Nut Green 5VDC Leads 100000 Hrs | Dialight 557-1602-203F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 21
  • 1 $14.7700
  • 5 $14.3200
  • 10 $13.5800
  • 100 $12.5500
$12.5500 / $14.7700 Buy Now
Future Electronics 557 Series Green Ø17.8 mm 5 V 16 mA LED Indicator Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 5 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 1 $11.6000
  • 4 $11.4600
  • 20 $11.2900
  • 40 $11.2200
  • 125 $11.0400
$11.0400 / $11.6000 Buy Now
Onlinecomponents.com LED Panel Mount Indicator Uni-Color Green 3270mcd Automotive 2-Pin RoHS: Compliant 213 In Stock
  • 5 $14.6500
  • 25 $12.2100
  • 50 $12.0900
  • 100 $11.4600
  • 250 $11.3500
  • 500 $11.2400
  • 1,000 $11.1300
$11.1300 / $14.6500 Buy Now
DISTI # 84383723
Verical LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2110 Americas - 200
  • 5 $19.0450
  • 25 $15.8730
  • 50 $15.7170
  • 100 $14.8980
  • 250 $14.7550
$14.7550 / $19.0450 Buy Now
DISTI # 65277962
Verical LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 78
  • 1 $16.6668
  • 10 $15.7001
  • 25 $14.8404
  • 50 $14.4446
$14.4446 / $16.6668 Buy Now
DISTI # 71207124
Verical LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 8
  • 6 $11.9300
$11.9300 Buy Now
Bristol Electronics   8
RFQ
DISTI # 557-1602-203F
TTI LED Panel Mount Indicators Green Diffused 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk Americas - 75
In Stock
  • 5 $13.6100
  • 10 $12.6100
  • 25 $11.6200
  • 50 $11.3300
  • 100 $11.0500
  • 250 $10.7600
  • 500 $10.4100
$10.4100 / $13.6100 Buy Now
DISTI # 557-1602-203F
PEI Genesis PMI 5V GREEN LED MIN Rohs Comp Min Qty: 1 80
  • 1 $18.9600
  • 10 $12.4400
$12.4400 / $18.9600 Buy Now
DISTI # 000000000002297503
Sager LED Panel Mount Indicators Green Diffused 5V Min Qty: 1 22
  • 1 $12.2600
  • 30 $12.0800
  • 60 $11.4400
  • 120 $11.0700
  • 240 $10.7200
$10.7200 / $12.2600 Buy Now
Master Electronics LED Panel Mount Indicator Uni-Color Green 3270mcd Automotive 2-Pin RoHS: Compliant 213 In Stock
  • 5 $14.6500
  • 25 $12.2100
  • 50 $12.0900
  • 100 $11.4600
  • 250 $11.3500
  • 500 $11.2400
  • 1,000 $11.1300
$11.1300 / $14.6500 Buy Now

CAD Models for 557-1602-203F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 557-1602-203F by Dialight

557-1602-203F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
UL RECOGNIZED
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.016 A
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.9 mm
Packing Method
BULK
Shape
ROUND
Size
17.8 mm
Surface Mount
NO
Want to compare parts?
  1. 557-1602-203F
    Dialight
    Single Color LED, Green, 17.8mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for 557-1602-203F

This table gives cross-reference parts and alternative options found for 557-1602-203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557-1602-203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
559-4101-001 Single Color LED, Red, Diffused Dialight 557-1602-203F vs 559-4101-001
SLR37MC SINGLE COLOR LED, GREEN, 3.1 mm ROHM Semiconductor 557-1602-203F vs SLR37MC
HLMP-3962-F0000 Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited 557-1602-203F vs HLMP-3962-F0000
SR106C Single Color LED, Red, 2.4mm NEC Electronics Group 557-1602-203F vs SR106C
ASMT-MG00-NDN Single Color LED, Green, 5.26mm, ROHS COMPLIANT PACKAGE-3 Broadcom Limited 557-1602-203F vs ASMT-MG00-NDN
HSMM-A401-S7YM2 SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 Avago Technologies 557-1602-203F vs HSMM-A401-S7YM2
HLMP-3950-K00A2 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 Avago Technologies 557-1602-203F vs HLMP-3950-K00A2
ASMT-MB00-NCN SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 Avago Technologies 557-1602-203F vs ASMT-MB00-NCN
HLMP-3950-K00A1 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 Avago Technologies 557-1602-203F vs HLMP-3950-K00A1
557-1605-203 Single Color LED, Green, 17.8mm Dialight 557-1602-203F vs 557-1605-203

Related Parts for 557-1602-203F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 557-1602-203F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 557-1602-203F by Dialight

Select Manufacturer
Which Manufacturer of 557-1602-203F would you like to use for your alert(s)?
  • Please alert me when 557-1602-203F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 557-1602-203F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 557-1602-203F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 557-1602-203F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 557-1602-203F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 557-1602-203F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: