There are no models available for this part yet.
Overview of 557-1704-203F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-472MB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 557-1704-203F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M4349
|
Newark | Min. Yellow Led Pmi - 28V/Bag Rohs Compliant: Yes |Dialight 557-1704-203F RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $13.5300 | Buy Now | |
DISTI #
645-557-1704-203F
|
Mouser Electronics | LED Panel Mount Indicators MIN YELLOW LED PMI RoHS: Compliant | 0 |
|
$10.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$10.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7500 / $15.3800 | Buy Now | ||
DISTI #
557-1704-203F
|
TTI | LED Panel Mount Indicators MIN YELLOW LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$10.6200 / $10.8700 | Buy Now | |
DISTI #
000000000002297520
|
Sager | LED Panel Mount Indicators MIN YELLOW LED PMI Min Qty: 70 | 0 |
|
$10.8700 / $11.6400 | Buy Now |
CAD Models for 557-1704-203F by Dialight
Part Data Attributes for 557-1704-203F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
1430.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.9 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
17.8 mm
|
Surface Mount
|
NO
|