Part Details for 558-0202-807 by Dialight
Overview of 558-0202-807 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for 558-0202-807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-558-0202-807
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Not Compliant | 0 |
|
$2.8000 / $3.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.8800 / $4.1900 | Buy Now | |
DISTI #
000000000001270860
|
Sager | LED Panel Mount Indicators LED SNAPIN PAN IND | 0 |
|
Buy Now |