There are no models available for this part yet.
Overview of 558-0202-807F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for 558-0202-807F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K2855
|
Newark | Led Snap-In Panel Ind Rohs Compliant: Yes |Dialight 558-0202-807F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $4.5300 | Buy Now | |
DISTI #
645-558-0202-807F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 0 |
|
$3.4300 / $3.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.3100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $5.0300 | Buy Now | ||
DISTI #
558-0202-807F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.3500 / $3.4700 | Buy Now | |
DISTI #
000000000001270861
|
Sager | LED Panel Mount Indicators LED SNAPIN PAN IND Min Qty: 200 | 0 |
|
$3.4500 / $3.7000 | Buy Now |