There are no models available for this part yet.
Overview of 558-0803-027F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-332MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
XAL8080-332MED | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
XAL8080-332 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f |
Price & Stock for 558-0803-027F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94T8347
|
Newark | Blu Led Snap-In Pmi Pvc Free Rohs Compliant: Yes |Dialight 558-0803-027F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$1.4300 / $1.6800 | Buy Now | |
DISTI #
645-558-0803-027F
|
Mouser Electronics | LED Panel Mount Indicators Blue Panel Mount 14in lead, PVC Free RoHS: Compliant | 933 |
|
$1.1300 / $2.0900 | Buy Now | |
DISTI #
70266389
|
RS | Indicator Pnl-Mnt LED Blue 0.156 in. 1.8/2.1 VDC 14 in. Leads | Dialight 558-0803-027F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 585 |
|
$1.8500 / $2.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.2200 | Buy Now | ||
Onlinecomponents.com | Indicator Pnl-Mnt LED Blue 0.156 in. 1.8/2.1 VDC 14 in. Leads | Dialight 558-0803-027F RoHS: Compliant |
1185 In Stock |
|
$1.2100 / $1.5700 | Buy Now | ||
DISTI #
79013468
|
Verical | LED Panel Mount Indicator Uni-Color Blue 468nm 57mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2245 | Americas - 600 |
|
$1.6900 / $2.0410 | Buy Now | |
DISTI #
79008574
|
Verical | LED Panel Mount Indicator Uni-Color Blue 468nm 57mcd 2-Pin RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 585 |
|
$1.2700 / $1.3300 | Buy Now | |
DISTI #
71209941
|
Verical | LED Panel Mount Indicator Uni-Color Blue 468nm 57mcd 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2240 | Americas - 40 |
|
$1.1073 / $1.5697 | Buy Now | |
DISTI #
558-0803-027F
|
TTI | LED Panel Mount Indicators Blue Panel Mount 14in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2400 | Buy Now | |
DISTI #
000000000003791412
|
Sager | LED Panel Mount Indicators Blue Panel Mount 14in lead, PVC Free Min Qty: 600 | 0 |
|
$1.2700 / $1.3600 | Buy Now |
CAD Models for 558-0803-027F by Dialight
Part Data Attributes for 558-0803-027F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
57.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.81 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
468 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for 558-0803-027F
This table gives cross-reference parts and alternative options found for 558-0803-027F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-0803-027F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
558-0803-021F | Single Color LED, | Dialight | 558-0803-027F vs 558-0803-021F |
558-0803-023F | Single Color LED, | Dialight | 558-0803-027F vs 558-0803-023F |