Part Details for 558-3001-007F by Dialight
Overview of 558-3001-007F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 558-3001-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2902
|
Newark | Led Panel Mount Indicator, Led Color:Green, Red, Mounting Hole Dia:3.962Mm, Forward Current/Color:-, Operating Voltage/Color:R 1.9V, G 2V, Luminous Intensity/Color:-, Ip/Nema Rating:Not Rated, Product Range:-, Msl:- Rohs Compliant: Yes |Dialight 558-3001-007F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
645-558-3001-007F
|
Mouser Electronics | LED Panel Mount Indicators RED/GREEN DIFF 14in WIRE LEADS RoHS: Compliant | 396 |
|
$1.2500 / $3.2800 | Buy Now |
DISTI #
V36:1790_06687505
|
Arrow Electronics | LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Americas - 544 |
|
$1.2453 / $3.1476 | Buy Now |
DISTI #
70081812
|
RS | Panel Mount Indicator LED 0.156" Snap-In Red/Green 2/2.1V Leads 100000 Hrs | Dialight 558-3001-007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.8700 | RFQ |
|
Future Electronics | 558 Series Red/Green Ø 4.83 x 12.87 mm 200° Untinted Diffused 5.6/8.7 mcd LED RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.3100 / $1.4100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin RoHS: Compliant |
1319 In Stock |
|
$1.2000 / $1.5600 | Buy Now |
DISTI #
70317467
|
Verical | LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2026 | Americas - 1000 |
|
$1.6437 / $2.0662 | Buy Now |
DISTI #
77824466
|
Verical | LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2405 | Americas - 544 |
|
$1.2453 / $3.1476 | Buy Now |
DISTI #
16540683
|
Verical | LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 240 |
|
$1.7500 | Buy Now |
DISTI #
558-3001-007F
|
TTI | LED Panel Mount Indicators RED/GREEN DIFF 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$1.2500 / $1.4100 | Buy Now |
Part Details for 558-3001-007F
558-3001-007F CAD Models
558-3001-007F Part Data Attributes
|
558-3001-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-3001-007F
Dialight
Dual Color LED, Red/green, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 4.8 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 200 deg |
Alternate Parts for 558-3001-007F
This table gives cross-reference parts and alternative options found for 558-3001-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-3001-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
558-3001-007 | Dual Color LED, Red/green, Nondiffused, T-1, 3mm, 2 PIN | Dialight | 558-3001-007F vs 558-3001-007 |