558-3001-023F
Dialight
Description: Dual Color LED,

Overview of 558-3001-023F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PL300-100L Coilcraft Inc SMPS Transformer, 300W, ROHS COMPLIANT
PL300-101L Coilcraft Inc SMPS Transformer,
PL300-102L Coilcraft Inc SMPS Transformer, 300W, ROHS COMPLIANT

Price & Stock for 558-3001-023F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 94T8363
Newark Rg Led Snap-In Pmi Pvc Free Rohs Compliant: Yes |Dialight 558-3001-023F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 797
  • 1 $0.9310
  • 10 $0.9310
  • 25 $0.9310
  • 50 $0.9310
  • 100 $0.9310
$0.9310 Buy Now
DISTI # 645-558-3001-023F
Mouser Electronics LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free RoHS: Compliant 4878
  • 1 $1.9400
  • 10 $1.3000
  • 100 $0.9940
  • 200 $0.9930
  • 500 $0.9880
  • 5,000 $0.9700
$0.9700 / $1.9400 Buy Now
DISTI # 70266344
RS Indicator Pnl-Mnt R/G 1.8/2.1 VDC .156 in. MH 6 in. Leads PVC Free | Dialight 558-3001-023F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk 0
  • 700 $1.4200
  • 3,500 $1.2700
  • 7,000 $1.2000
  • 70,000 $1.1300
$1.1300 / $1.4200 RFQ
Future Electronics Indicator, Pnl-Mnt, R/G, 1.8/2.1 VDC, .156 in. MH, 6 in. Leads, PVC Free RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks Container: Bag 0
Bag
  • 700 $1.0500
$1.0500 Buy Now
Onlinecomponents.com LED Panel Indicator - 30mA 2V Green / 30mA 1.9V Red - 3mm, T-1 Lens Size - 200° Viewing Angle - Wire Leads 6" (152.40mm). RoHS: Compliant 2231 In Stock
  • 100 $1.2900
  • 300 $1.2100
  • 500 $1.1600
  • 1,000 $1.1100
  • 2,500 $1.0800
  • 5,000 $1.0400
  • 7,500 $1.0300
  • 10,000 $1.0100
$1.0100 / $1.2900 Buy Now
DISTI # 61759504
Verical LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2120 Americas - 2200
  • 100 $1.6770
  • 300 $1.5730
  • 500 $1.5080
  • 1,000 $1.4430
  • 2,500 $1.4040
$1.4040 / $1.6770 Buy Now
DISTI # 558-3001-023F
TTI LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 100 Container: Bulk Americas - 0
  • 700 $1.0900
  • 1,000 $1.0700
  • 2,500 $1.0500
  • 5,000 $1.0300
  • 10,000 $1.0100
$1.0100 / $1.0900 Buy Now
DISTI # 000000000003791428
Sager LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free Min Qty: 700 0
  • 700 $1.1600
  • 1,300 $1.1300
  • 2,500 $1.0800
$1.0800 / $1.1600 Buy Now
Master Electronics LED Panel Indicator - 30mA 2V Green / 30mA 1.9V Red - 3mm, T-1 Lens Size - 200° Viewing Angle - Wire Leads 6" (152.40mm). RoHS: Compliant 2231 In Stock
  • 100 $1.2900
  • 300 $1.2100
  • 500 $1.1600
  • 1,000 $1.1100
  • 2,500 $1.0800
  • 5,000 $1.0400
  • 7,500 $1.0300
  • 10,000 $1.0100
$1.0100 / $1.2900 Buy Now

CAD Models for 558-3001-023F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 558-3001-023F by Dialight

558-3001-023F
Dialight
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Color
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.03 A
Luminous Intensity-Nom
5.6/8.7 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
3.81 mm
Packing Method
BULK
Peak Wavelength
630/565 nm
Shape
ROUND
Surface Mount
NO
Viewing Angle
200 deg
Want to compare parts?
  1. 558-3001-023F
    Dialight
    Dual Color LED,
    VS

Alternate Parts for 558-3001-023F

This table gives cross-reference parts and alternative options found for 558-3001-023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-3001-023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
558-3001-027F Dual Color LED, Dialight 558-3001-023F vs 558-3001-027F
Part Number Description Manufacturer Compare
558-3001-027F Dual Color LED, Dialight 558-3001-023F vs 558-3001-027F

Related Parts for 558-3001-023F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 558-3001-023F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 558-3001-023F by Dialight

Select Manufacturer
Which Manufacturer of 558-3001-023F would you like to use for your alert(s)?
  • Please alert me when 558-3001-023F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 558-3001-023F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 558-3001-023F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 558-3001-023F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 558-3001-023F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 558-3001-023F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: