Part Details for 558-3201-001F by Dialight
Overview of 558-3201-001F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 558-3201-001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2907
|
Newark | Panel-Style Led Lamp,green/Yellow,lmp-2 Rohs Compliant: Yes |Dialight 558-3201-001F Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 1096 |
|
$1.4400 | Buy Now |
DISTI #
45T1298
|
Newark | Led Snap-In Pnl Ind Y/G Bi-Clr/Bag Rohs Compliant: Yes |Dialight 558-3201-001F Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4700 | Buy Now |
DISTI #
2266-558-3201-001F-ND
|
DigiKey | LED SNAP-IN PNL IND Y/G BI-CLR Min Qty: 55 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1096 In Stock |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
645-558-3201-001F
|
Mouser Electronics | LED Panel Mount Indicators YELLOW/GREEN DIFF RoHS: Compliant | 142 |
|
$1.1500 / $3.2600 | Buy Now |
DISTI #
73793603
|
RS | Indicator, panel mount, Yellow/Green, standard straight terminals, 558 Series | Dialight 558-3201-001F RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 12.3mcd/5.8mcd 2-Pin RoHS: Compliant |
1096 Partner Stock |
|
$1.1900 / $1.7100 | Buy Now |
DISTI #
558-3201-001F
|
TTI | LED Panel Mount Indicators YELLOW/GREEN DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 625 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
Dialight Corp. 558-3201-001F
|
PEI Genesis | LED SNAP-IN PNL IND Y/G BI-C | 1096 |
|
Buy Now | |
DISTI #
000000000001270913
|
Sager | LED Panel Mount Indicators YELLOW/GREEN DIFF Min Qty: 550 | 0 |
|
$1.2600 / $1.3500 | Buy Now |
Part Details for 558-3201-001F
558-3201-001F CAD Models
558-3201-001F Part Data Attributes
|
558-3201-001F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-3201-001F
Dialight
Dual Color LED, Yellow/green, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e4 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 4.3/6.8 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 80 deg |
Alternate Parts for 558-3201-001F
This table gives cross-reference parts and alternative options found for 558-3201-001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-3201-001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
558-3201-001 | Dual Color LED, Yellow/green, Nondiffused, T-1, 3mm, 2 PIN | Dialight | 558-3201-001F vs 558-3201-001 |