Part Details for 5582.6631 by Mentor Graphics
Results Overview of 5582.6631 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5582.6631 Information
5582.6631 by Mentor Graphics is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB6631FNG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Controller/Vout(V)=18/Square, Sine Wave | |
| 495-5825-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, adv mate, C-Key, 4.25mm (0.167in), Header. | |
| 51915-582LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Right Angle Receptacle. |
Price & Stock for 5582.6631
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25M4747
|
Newark | Knob, Wing, Aluminium, Shaft Type:Round Shaft, Shaft Diameter:6Mm, Knob Material:Aluminium, Knob/Dial Style:Pointer, Knob Diameter:20.5Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Colour:Black, Dial Marking:Y, External Length /Rohs Compliant: Yes |Mentor 5582.6631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$8.0600 / $11.5800 | Buy Now |
|
DISTI #
G5582.6631
|
TME | Knob, with flange,with pointer, aluminium, Øshaft: 6mm, black Min Qty: 1 | 330 |
|
$5.5300 / $8.5300 | Buy Now |