Part Details for 5583201007F by Dialight
Overview of 5583201007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5583201007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2124-ND
|
DigiKey | IND SNAP-IN PANEL MNT YLW/GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
692 In Stock |
|
$1.3032 / $3.4300 | Buy Now |
DISTI #
558-3201-007F
|
TTI | LED Panel Mount Indicators YELLOW/GREEN DIFF 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$1.2900 / $1.6500 | Buy Now |